Part Details for H125CHDL-LP by Bivar Inc
Results Overview of H125CHDL-LP by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H125CHDL-LP Information
H125CHDL-LP by Bivar Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H125CHDL-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H125CHDL-LP-ND
|
DigiKey | T-1 (3MM) SINGLE-LEVEL LED LOCAT Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4592 | Buy Now |
DISTI #
749-H125CHDL-LP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Single Level, 1 Station, HE Red, 6... more RoHS: Compliant | 0 |
|
$0.2650 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2700 / $0.2930 | Buy Now |
Part Details for H125CHDL-LP
H125CHDL-LP CAD Models
H125CHDL-LP Part Data Attributes
|
H125CHDL-LP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H125CHDL-LP
Bivar Inc
Optoelectronic Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 635 nm |