Part Details for H125CHD-LP by Bivar Inc
Overview of H125CHD-LP by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H125CHD-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2408
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, He Red Diffused Lens, W\\ Locator Pin/Tray |Bivar H125CHD-LP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.3260 | Buy Now |
DISTI #
H125CHD-LP-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3090 | Buy Now |
DISTI #
749-H125CHD-LP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Single Level, 1 Station, HE Red Diffused Lens, with Locator Pin. RoHS: Compliant | 0 |
|
$0.2840 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2150 | Buy Now |
DISTI #
H125CHD-LP
|
TME | LED, in housing, 3mm, No.of diodes: 1, red, 20mA, Lens: diffused, 40° Min Qty: 1 | 500 |
|
$0.2430 / $0.6500 | Buy Now |
Part Details for H125CHD-LP
H125CHD-LP CAD Models
H125CHD-LP Part Data Attributes
|
H125CHD-LP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H125CHD-LP
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 6 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 45 deg |