Part Details for H125CGDL-LP by Bivar Inc
Overview of H125CGDL-LP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H125CGDL-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2407
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Green, Diffused Lens, Low Current, W\\ Locator Pin/Tray |Bivar H125CGDL-LP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.3520 | Buy Now |
DISTI #
H125CGDL-LP-ND
|
DigiKey | LED CBI 3MM GREEN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3575 | Buy Now |
DISTI #
749-H125CGDL-LP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Single Level, 1 Station, Green, Diffused Lens, Low Current, with Locator Pin. RoHS: Compliant | 0 |
|
$0.2940 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2140 | Buy Now |
Part Details for H125CGDL-LP
H125CGDL-LP CAD Models
H125CGDL-LP Part Data Attributes
|
H125CGDL-LP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H125CGDL-LP
Bivar Inc
Optoelectronic Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 565 nm |