Part Details for H124-DSG by Metro
Overview of H124-DSG by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S | |
L17H1240130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/15 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock | |
L17H1240221 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/15 (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock |
Price & Stock for H124-DSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10036811
|
Techni-Tool, Inc. | Metro H124-DSG Super Erecta Hanger Rail, Smoked Glass, 24" | 0 |
|
$23.0800 | Buy Now |