Part Details for H123 by 3M Interconnect
Overview of H123 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161534-ND
|
DigiKey | TAPE DISPENSER 3" WIDE 3" CORE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$71.0029 / $86.7800 | Buy Now |
DISTI #
7100033784
|
Avnet Americas | 70950973001 H-123 HAND DISPENSER 3 IN FRMRLY T-973 PSD - Bulk (Alt: 7100033784) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-H123
|
Mouser Electronics | Other Tools HAND DISPENSER 3" FRMRLY T-973 PSD RoHS: Compliant | 0 |
|
$62.5800 / $86.5200 | Order Now |
DISTI #
7100033784
|
Avnet Americas | 70950973001 H-123 HAND DISPENSER 3 IN FRMRLY T-973 PSD - Bulk (Alt: 7100033784) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |