Part Details for H1212S-1WR2 by YLPTEC
Overview of H1212S-1WR2 by YLPTEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1212S-1WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 84mA 10.8V~13.2V 1W Buck-boost type DC-DC 80% SIP,19.5x9.8mm Power Modules ROHS | 124 |
|
$1.6223 / $2.6173 | Buy Now |
|
LCSC | SIP19.5x9.8mm Isolated Power Modules ROHS | 73 |
|
$1.5210 / $2.4538 | Buy Now |