Part Details for H12-1B83 by Standex-Meder Electronics
Overview of H12-1B83 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for H12-1B83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1826
|
Newark | Reed Relay, H Series, 12 Vdc, 180 Ohm, 3 A, 7.5 Kv, Spst-Nc Rohs Compliant: Yes |Standexmeder H12-1B83 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0900 / $56.7600 | Buy Now |
DISTI #
H12-1B83-ND
|
DigiKey | RELAY REED 3A 12V Lead time: 40 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STXH12-1B83
|
Heilind Electronics | 1912183210 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for H12-1B83
H12-1B83 CAD Models
H12-1B83 Part Data Attributes:
|
H12-1B83
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
H12-1B83
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 18 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 198 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 29.1mm x 18mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |