Part Details for H11L2SR2M by Fairchild Semiconductor Corporation
Overview of H11L2SR2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11L2SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 MBPS | 492 |
|
$0.5550 / $1.3875 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 352 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for H11L2SR2M
H11L2SR2M CAD Models
H11L2SR2M Part Data Attributes
|
H11L2SR2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11L2SR2M
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |