Part Details for H11G2 by onsemi
Overview of H11G2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11G2
H11G2 CAD Models
H11G2 Part Data Attributes
|
H11G2
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11G2
onsemi
Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for H11G2
This table gives cross-reference parts and alternative options found for H11G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11G2.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11G2 vs H11G2.300 |
H11G2 | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | H11G2 vs H11G2 |
H11G2 | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,DIP | Intersil Corporation | H11G2 vs H11G2 |
H11G2 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | H11G2 vs H11G2 |
H11G2 | Darlington Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | H11G2 vs H11G2 |
H11G2300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | H11G2 vs H11G2300 |
H11G2.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11G2 vs H11G2.300 |
H11G2 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11G2 vs H11G2 |
H11G2 | Darlington Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 | Isocom LTD | H11G2 vs H11G2 |