Part Details for H11G2 by Fairchild Semiconductor Corporation
Overview of H11G2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 1161 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 1.5kv Isolation, Dip | 97 |
|
$0.4400 / $0.6600 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 1.5kv Isolation, Dip | 906 |
|
$0.8050 / $2.3000 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 1.5kv Isolation, Dip | 4 |
|
$2.4300 / $3.2400 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ | ||
|
Sense Electronic Company Limited | DIP6 | 1970 |
|
RFQ |
Part Details for H11G2
H11G2 CAD Models
H11G2 Part Data Attributes:
|
H11G2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11G2
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |