Part Details for H11G1G by Isocom Components
Results Overview of H11G1G by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11G1G Information
H11G1G by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11G1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11G1G-ND
|
DigiKey | OPTOISO 5.3KV DARL W/BASE 6-DIP Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4077 | Buy Now |
DISTI #
87059053
|
Verical | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP W RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2402 | Americas - 29120 |
|
$0.3864 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
|
Utmel Electronic | DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP W | 0 |
|
RFQ |
Part Details for H11G1G
H11G1G CAD Models
H11G1G Part Data Attributes
|
H11G1G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11G1G
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 100 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
H11G1G Frequently Asked Questions (FAQ)
-
The recommended storage condition for H11G1G is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. This helps to prevent moisture absorption and ensures the component's reliability.
-
While H11G1G can operate up to 125°C, it's not recommended for continuous use above 100°C. Prolonged exposure to high temperatures can affect the component's reliability and lifespan. If high-temperature operation is required, consider using a thermally-enhanced version or consulting with Isocom Components for guidance.
-
H11G1G is an electrostatic-sensitive device. To prevent damage, handle the component in an ESD-protected environment, use ESD-safe tools and materials, and follow proper grounding procedures. Ensure that your workspace and equipment are designed to minimize electrostatic discharge.
-
The recommended soldering profile for H11G1G is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 2-3°C/second and a ramp-down rate of 4-6°C/second. This profile helps prevent thermal shock and ensures reliable solder joints.
-
H11G1G is not designed for use in humid or corrosive environments. If your application requires operation in such conditions, consider using a component with enhanced environmental protection, such as a hermetically sealed or conformal-coated version. Consult with Isocom Components for guidance on suitable alternatives.