Part Details for H11F3 by Fairchild Semiconductor Corporation
Overview of H11F3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11F3
H11F3 CAD Models
H11F3 Part Data Attributes:
|
H11F3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11F3
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |