Part Details for H11D3 by Vishay Semiconductors
Overview of H11D3 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-H11D3-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1918 In Stock |
|
$0.4849 / $1.5100 | Buy Now |
|
Onlinecomponents.com |
989 Partner Stock |
|
$0.4620 / $0.5400 | Buy Now |
Part Details for H11D3
H11D3 CAD Models
H11D3 Part Data Attributes:
|
H11D3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
H11D3
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |