Part Details for H11D3 by Fairchild Semiconductor Corporation
Overview of H11D3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 99 |
|
$0.3480 / $0.5800 | Buy Now |
|
Rochester Electronics | H11D3 - Transistor Output Optocoupler, 5300V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3079 |
|
$0.1547 / $0.1820 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 200 |
|
RFQ |
Part Details for H11D3
H11D3 CAD Models
H11D3 Part Data Attributes:
|
H11D3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11D3
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |