Part Details for H11D1 by Motorola Mobility LLC
Results Overview of H11D1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11D1 Information
H11D1 by Motorola Mobility LLC is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H11D1
H11D1 CAD Models
H11D1 Part Data Attributes
|
H11D1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
H11D1
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11D1
This table gives cross-reference parts and alternative options found for H11D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11D1 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11D1 vs H11D1 |
H11D2 | Isocom Components | $0.2778 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11D1 vs H11D2 |
H11D1 | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | H11D1 vs H11D1 |
H11D1 | Intersil Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | H11D1 vs H11D1 |