Part Details for H11D1 by Lite-On Semiconductor Corporation
Overview of H11D1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1328-5-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3754 In Stock |
|
$0.2495 / $0.8500 | Buy Now |
DISTI #
H11D1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: H11D1) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2565 / $0.2907 | Buy Now |
DISTI #
859-H11D1
|
Mouser Electronics | Transistor Output Optocouplers Optocoulter PTR 6 Pin 300V 5KV RoHS: Compliant | 4001 |
|
$0.2460 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2500 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2.5KV Isolation, DIP | 7 |
|
$0.6648 / $0.8310 | Buy Now |
DISTI #
H11D1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: H11D1) RoHS: Compliant Min Qty: 5200 Package Multiple: 65 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2565 / $0.2907 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV TRANS W/BASE 6DIP / HIGH VOLTAGE PHOTOTRANSISTOR OPTOCOUPLERS | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for H11D1
H11D1 CAD Models
H11D1 Part Data Attributes:
|
H11D1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11D1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |