Part Details for H11C3X by Isocom Components
Overview of H11C3X by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C3X
H11C3X CAD Models
H11C3X Part Data Attributes
|
H11C3X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11C3X
Isocom Components
SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER |