Part Details for H11C13SD by Fairchild Semiconductor Corporation
Overview of H11C13SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C13SD
H11C13SD CAD Models
H11C13SD Part Data Attributes:
|
H11C13SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11C13SD
Fairchild Semiconductor Corporation
SCR Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.02 A | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Surge Current | 5 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |