Part Details for H11B3 by Infineon Technologies AG
Results Overview of H11B3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11B3 Information
H11B3 by Infineon Technologies AG is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H11B3
H11B3 CAD Models
H11B3 Part Data Attributes
|
H11B3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
H11B3
Infineon Technologies AG
Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11B3
This table gives cross-reference parts and alternative options found for H11B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4N32 | Intersil Corporation | Check for Price | DARLINGTON-NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | H11B3 vs 4N32 |
4N32 | Harris Semiconductor | Check for Price | Darlington Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 | H11B3 vs 4N32 |
4N32M | onsemi | $0.3060 | 6-Pin DIP General Purpose Photodarlington Optocoupler, PDIP-6, 1000-BLKBG | H11B3 vs 4N32M |
H11B3 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11B3 vs H11B3 |
4N32 | Everlight Electronics Co Ltd | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | H11B3 vs 4N32 |
H11B1 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11B3 vs H11B1 |
4N32M | Everlight Electronics Co Ltd | Check for Price | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | H11B3 vs 4N32M |
4N32 | Quality Technologies Corp | Check for Price | Darlington Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | H11B3 vs 4N32 |
4N32 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | H11B3 vs 4N32 |
H11B1 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11B3 vs H11B1 |