Part Details for H11AV1M by onsemi
Results Overview of H11AV1M by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11AV1M Information
H11AV1M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11AV1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3246
|
Newark | Transistor Output Optocoupler, 1, 7.5 Kv, 100 %, 60 Ma, Dip, 6 Rohs Compliant: Yes |Onsemi H11AV1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 902 |
|
$0.2170 / $0.8840 | Buy Now |
DISTI #
H11AV1M-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
918 In Stock |
|
$0.1984 / $0.8500 | Buy Now |
DISTI #
H11AV1M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11AV1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
375 |
|
RFQ | |
DISTI #
H11AV1M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11AV1M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1589 / $0.1782 | Buy Now |
DISTI #
512-H11AV1M
|
Mouser Electronics | Transistor Output Optocouplers 0.4" Optocoupler Phototransistor RoHS: Compliant | 0 |
|
$0.1980 / $0.6700 | Order Now |
|
Future Electronics | DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.1610 / $0.1800 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP High BVceo Phototransistor Output Optocoupler RoHS: Compliant | 0 |
|
$0.1830 / $0.2246 | Buy Now |
DISTI #
H11AV1M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, DIP6 Min Qty: 1 | 694 |
|
$0.3890 / $0.8820 | Buy Now |
DISTI #
H11AV1M
|
Avnet Silica | Optocoupler DCIN 1CH Transistor With Base DCOUT 6Pin PDIP White Bulk (Alt: H11AV1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
H11AV1M
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 6Pin PDIP White Bulk (Alt: H11AV1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for H11AV1M
H11AV1M CAD Models
H11AV1M Part Data Attributes
|
H11AV1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11AV1M
onsemi
6-Pin DIP High BVceo Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |