Part Details for H11AA4TVM by Fairchild Semiconductor Corporation
Results Overview of H11AA4TVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11AA4TVM Information
H11AA4TVM by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11AA4TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | H11AA4 - Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 840 |
|
$0.2741 / $0.3225 | Buy Now |
Part Details for H11AA4TVM
H11AA4TVM CAD Models
H11AA4TVM Part Data Attributes
|
H11AA4TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA4TVM
Fairchild Semiconductor Corporation
6-Pin DIP AC Input Phototransistor Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11AA4TVM
This table gives cross-reference parts and alternative options found for H11AA4TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA4TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11AA4.300W | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11AA4TVM vs H11AA4.300W |
H11AA4TM | Fairchild Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation | H11AA4TVM vs H11AA4TM |
H11AA4TVM | onsemi | $0.5741 | 6-Pin DIP AC Input Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG | H11AA4TVM vs H11AA4TVM |