Part Details for H11AA1XSM by Isocom Components
Overview of H11AA1XSM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11AA1XSM-ND
|
DigiKey | 6PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1265 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
DISTI #
77680997
|
Verical | AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2302 | Americas - 49400 |
|
$0.2898 | Buy Now |
DISTI #
H11AA1XSM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 90 |
|
$0.3000 / $0.8000 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | AC-IN 1-CH TRANSISTOR DC-OUT PDIP6 SMD | 0 |
|
$0.4889 / $0.5622 | RFQ |
Part Details for H11AA1XSM
H11AA1XSM CAD Models
H11AA1XSM Part Data Attributes
|
H11AA1XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11AA1XSM
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN |