Part Details for H11AA1 by Fairchild Semiconductor Corporation
Overview of H11AA1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 150 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 2 |
|
$1.0010 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 105 |
|
$0.5015 / $1.0030 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 113 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | Optocoupler, AC Input, Transistor Output, 1 Channel, 1KV Isolation, DIP | 40 |
|
$1.0500 / $1.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 353 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 74 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for H11AA1
H11AA1 CAD Models
H11AA1 Part Data Attributes:
|
H11AA1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA1
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |