Part Details for H11A3 by Siemens
Overview of H11A3 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 2KV Isolation, DIP | 30 |
|
$0.2250 / $0.2700 | Buy Now |
Part Details for H11A3
H11A3 CAD Models
H11A3 Part Data Attributes
|
H11A3
Siemens
Buy Now
Datasheet
|
Compare Parts:
H11A3
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for H11A3
This table gives cross-reference parts and alternative options found for H11A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11A3 vs 4N25 |
H11A5 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11A3 vs H11A5 |
4N25(TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | H11A3 vs 4N25(TP4) |
4N25 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | H11A3 vs 4N25 |
MCT271 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11A3 vs MCT271 |
4N25(TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | H11A3 vs 4N25(TP1) |
4N25 | Optocoupler 6-PDIP | Texas Instruments | H11A3 vs 4N25 |
MCT270 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | H11A3 vs MCT270 |
4N25(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Toshiba America Electronic Components | H11A3 vs 4N25(TP5) |
4N25 | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | H11A3 vs 4N25 |