Part Details for H1197NL by Pulse Electronics Corporation
Overview of H1197NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1197NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6782
|
Newark | Xfrm, sin,100D,1:1,smt, tu Npb/Tube |Pulse H1197NL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.1700 | Buy Now |
DISTI #
553-1623-5-ND
|
DigiKey | XFRMR MAGNT MOD 1PORT POE 10/100 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
280 In Stock |
|
$3.0584 / $5.7200 | Buy Now |
DISTI #
H1197NL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H1197NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 8 Weeks, 6 Days Container: Tube | 0 |
|
$2.4908 / $2.8327 | Buy Now |
DISTI #
673-H1197NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por RoHS: Compliant | 497 |
|
$2.9200 / $5.7100 | Buy Now |
|
Future Electronics | Telecom Transformer 11 1500Vrms -1.2dB Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | XFRM,SIN,100D,1:1,SMT,TU NPB RoHS: Compliant | 0 |
|
$2.4300 / $5.0800 | Buy Now |
DISTI #
000000000002153489
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por Min Qty: 600 | 0 |
|
$2.5700 | Buy Now |
DISTI #
H1197NL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms -1.2dB Surface Mount (Alt: H1197NL) RoHS: Compliant Min Qty: 600 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H1197NL
H1197NL CAD Models
H1197NL Part Data Attributes
|
H1197NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1197NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 6.73 mm |
Alternate Parts for H1197NL
This table gives cross-reference parts and alternative options found for H1197NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1197NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1197 | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), | Pulse Electronics Corporation | H1197NL vs H1197 |