Part Details for H1164T by Pulse Electronics Corporation
Results Overview of H1164T by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H1164T Information
H1164T by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for H1164T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 247 |
|
$1.7956 / $4.1440 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 932 |
|
$4.9875 / $14.2500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 200 |
|
$9.1438 / $11.7563 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 163 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 163 |
|
$7.8375 / $14.2500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 34 |
|
$2.7750 / $5.5500 | Buy Now |
DISTI #
H1164T
|
Avnet Abacus | Telecom Transformer 1500Vrms 1dB Surface Mount (Alt: H1164T) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 92 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for H1164T
H1164T CAD Models
H1164T Part Data Attributes
|
H1164T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1164T
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s),
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | APPROVED FOR USE WITH THE BROADCOM BCM5226 AND LEVEL ONE LXT9784, HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX | |
Approvals | UL | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for H1164T
This table gives cross-reference parts and alternative options found for H1164T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1164T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H1164NL | Pulse Electronics Corporation | $7.5908 | Datacom Transformer, 10/100 BASE-TX Application(s), ROHS COMPLIANT | H1164T vs H1164NL |