Part Details for H1164FNL by Pulse Electronics Corporation
Overview of H1164FNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Automotive
Price & Stock for H1164FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2710-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Lead time: 14 Weeks Container: Tube |
177 In Stock |
|
Buy Now | |
DISTI #
H1164FNL
|
Avnet Americas | MDLQUAD100D0.0423611111111111SMTTU - Rail/Tube (Alt: H1164FNL) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1164NL (same form, fit, function) RoHS: Compliant | 0 |
|
$6.6500 / $13.8400 | Buy Now |
|
Quest Components | 7 |
|
$17.6140 / $19.8158 | Buy Now | |
DISTI #
H1164FNL
|
Avnet Americas | MDLQUAD100D0.0423611111111111SMTTU - Rail/Tube (Alt: H1164FNL) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005110674
|
Sager | Audio Transformers / Signal Transformers 100Base-TX NonPoE 4-Port SMD 350uH | 0 |
|
Buy Now | |
DISTI #
H1164FNL
|
Avnet Asia | MDLQUAD100D0.0423611111111111SMTTU (Alt: H1164FNL) RoHS: Compliant Min Qty: 645 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for H1164FNL
H1164FNL CAD Models
H1164FNL Part Data Attributes:
|
H1164FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1164FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ETHERNET | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 28.19 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.44 mm |