Part Details for H1121FNL by Pulse Electronics Corporation
Overview of H1121FNL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H1121FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H1121FNL
|
Avnet Abacus | Telecom Transformer 1:1.414/1:1 1500Vrms -1.2dB Surface Mount (Alt: H1121FNL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for H1121FNL
H1121FNL CAD Models
H1121FNL Part Data Attributes:
|
H1121FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1121FNL
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Load Resistance | 0.6 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 250 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.414; 1:1 | |
Width | 9.09 mm |