Part Details for H110TB02DOO by Hind Rectifiers Ltd
Overview of H110TB02DOO by Hind Rectifiers Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for H110TB02DOO
H110TB02DOO CAD Models
H110TB02DOO Part Data Attributes
|
H110TB02DOO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
H110TB02DOO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 110000mA I(T), 200V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.4 V | |
Non-Repetitive Pk On-state Cur | 2000 A | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |