Part Details for H1102T by Pulse Electronics Corporation
Overview of H1102T by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1102T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1792 |
|
$1.0102 / $2.4640 | Buy Now |
|
Bristol Electronics | 917 |
|
RFQ | ||
|
Quest Components | H1102T | 152 |
|
$1.3400 / $2.6800 | Buy Now |
|
Quest Components | H1102T | 352 |
|
$1.4300 / $3.3000 | Buy Now |
|
Quest Components | H1102T | 960 |
|
$2.0625 / $3.7500 | Buy Now |
DISTI #
000000000000056064
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 119 |
|
RFQ | |
DISTI #
H1102T
|
Avnet Abacus | TRANSFORMER (Single 1:1) (Alt: H1102T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 10/100BASE-T SINGLE PORT SURFACE MOUNT MAGNETICS | 9850 |
|
RFQ |
Part Details for H1102T
H1102T CAD Models
H1102T Part Data Attributes:
|
H1102T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1102T
Pulse Electronics Corporation
Datacom Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-T | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 7.11 mm |
Alternate Parts for H1102T
This table gives cross-reference parts and alternative options found for H1102T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1102T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65457T | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | H1102T vs PE-65457T |
PT61011L | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | Bourns Inc | H1102T vs PT61011L |
PT61020 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | H1102T vs PT61020 |
PE-5769MT | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1 | Pulse Electronics Corporation | H1102T vs PE-5769MT |
HS00-99540LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H1102T vs HS00-99540LF |
HS00-99540LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1102T vs HS00-99540LF |
H5004 | Datacom Transformer, 1000 BASE-T Application(s), 1:1 | Pulse Electronics Corporation | H1102T vs H5004 |
PE-65457 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | H1102T vs PE-65457 |
H5015NLT | Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1102T vs H5015NLT |
HS00-00096LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1102T vs HS00-00096LF |