Part Details for H1102FNL by Pulse Electronics Corporation
Overview of H1102FNL by Pulse Electronics Corporation
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H1102FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4484
|
Newark | Transformer, 1:1, 1Port, 100Base-Tx, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:70°C Rohs Compliant: Yes |Pulse Electronics H1102FNL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1168 |
|
$3.5600 / $5.4800 | Buy Now |
DISTI #
78AC8089
|
Newark | Mdl,sin,100D,1:1,smt,tu Rohs Compliant: Yes |Pulse Electronics H1102FNL Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $3.7200 | Buy Now |
DISTI #
553-2196-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3441 In Stock |
|
$3.4636 / $5.9700 | Buy Now |
DISTI #
H1102FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.1dB SMD - Rail/Tube (Alt: H1102FNL) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.7438 / $3.1204 | Buy Now |
DISTI #
673-H1102FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 822 |
|
$3.0800 / $5.3400 | Buy Now |
DISTI #
E54:1762_07195680
|
Arrow Electronics | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Date Code: 2323 | Europe - 11520 |
|
$2.9104 / $3.3113 | Buy Now |
DISTI #
V36:1790_07333936
|
Arrow Electronics | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD Min Qty: 1200 Package Multiple: 40 Lead time: 12 Weeks Date Code: 2220 | Americas - 1123 |
|
$3.0680 / $3.0980 | Buy Now |
|
Future Electronics | 350µH 1CT:1CT Transmitter, 1CT:1CT Receiver LAN 10G Base-T Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.8900 / $3.1400 | Buy Now |
|
Future Electronics | 350µH 1CT:1CT Transmitter, 1CT:1CT Receiver LAN 10G Base-T Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.8900 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1102NL (same form, fit, function) RoHS: Compliant |
1660 In Stock |
|
$2.5700 / $4.4800 | Buy Now |
Part Details for H1102FNL
H1102FNL CAD Models
H1102FNL Part Data Attributes:
|
H1102FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1102FNL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 5.99 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Load Resistance | 0.65 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.09 mm |