Part Details for H1100FNLT by Pulse Electronics Corporation
Overview of H1100FNLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1100FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6773
|
Newark | Mdl, sin,100D,2:1,smt, tu, Npb/T&r |Pulse H1100FNLT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6400 / $3.3800 | Buy Now |
DISTI #
553-H1100FNLTTR-ND
|
DigiKey | MDL SIN 100D 2:1 SMT TU Min Qty: 1200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9931 | Buy Now |
DISTI #
H1100FNLT
|
Avnet Americas | Telecom Transformer 2:1/1:1 1500Vrms 0.65Ohm Prim. -1.2dB Surface Mount - Tape and Reel (Alt: H1100FNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.7182 / $2.9635 | Buy Now |
DISTI #
673-H1100FNLT
|
Mouser Electronics | Pulse Transformers MDL,SIN,100D,2:1,SMT,TU, NPB RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1100NLT (same form, fit, function) RoHS: Compliant |
3600 Partner Stock |
|
$2.9800 / $5.0600 | Buy Now |
DISTI #
69226079
|
Verical | Signal Magnetic Module Ethernet (LAN) Transformer Min Qty: 600 Package Multiple: 600 | Americas - 3600 |
|
$3.0700 | Buy Now |
DISTI #
000000000005241541
|
Sager | Pulse Transformers MDL,SIN,100D,2:1,SMT,TU, NPB | 0 |
|
Buy Now | |
DISTI #
H1100FNLT
|
Avnet Abacus | Telecom Transformer 2:1/1:1 1500Vrms 0.65Ohm Prim. -1.2dB Surface Mount - Tape and Reel (Alt: H1100FNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Active Part but Not Recommended for New Designs, use H1100NLT (same form, fit, function) RoHS: Compliant |
3600 Partner Stock |
|
$2.9800 / $5.0600 | Buy Now |
Part Details for H1100FNLT
H1100FNLT CAD Models
H1100FNLT Part Data Attributes
|
H1100FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1100FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1; 1:1 | |
Width | 9.09 mm |
Alternate Parts for H1100FNLT
This table gives cross-reference parts and alternative options found for H1100FNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1100FNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S558-5999-K9-F | Bel Fuse | Check for Price | Datacom Transformer, SIGNAL Application(s) | H1100FNLT vs S558-5999-K9-F |