Part Details for H1081QNLT by Pulse Electronics Corporation
Overview of H1081QNLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1081QNLT
H1081QNLT CAD Models
H1081QNLT Part Data Attributes
|
H1081QNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1081QNLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-TX | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.141; 1:1 | |
Width | 10.03 mm |
Alternate Parts for H1081QNLT
This table gives cross-reference parts and alternative options found for H1081QNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1081QNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H1043T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1.25:1; 1:1, ROHS COMPLIANT | H1081QNLT vs H1043T |
H1119T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.41; 1:1, ROHS COMPLIANT | H1081QNLT vs H1119T |
H1043NLT | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1.141:1; 1:1, ROHS COMPLIANT | H1081QNLT vs H1043NLT |
H1093T | Pulse Electronics Corporation | Check for Price | Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.414; 1:1, ROHS COMPLIANT | H1081QNLT vs H1093T |