Part Details for H104CYDL by Bivar Inc
Overview of H104CYDL by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for H104CYDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H104CYDL-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6845 | Buy Now |
DISTI #
749-H104CYDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Single Level, 4 Station, Yellow, 585 nm RoHS: Compliant | 0 |
|
$1.0000 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0500 | Buy Now |
Part Details for H104CYDL
H104CYDL CAD Models
H104CYDL Part Data Attributes
|
H104CYDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H104CYDL
Bivar Inc
Dual Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 2.2 V | |
Number of LEDs in Array | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Peak Wavelength | 585 nm |