Part Details for H1032X225C by Tri-Star Industries
Overview of H1032X225C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1032X225C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5499
|
Newark | Brass Insert, 0.312"diax0.265"l, 10-32, Thread Size - Metric:-, Body Length:0.265", External Diameter:0.312", Wall Thickness Min:-, Product Range:Hc Series Rohs Compliant: Yes |Tri-Star Industries H1032X225C Min Qty: 764 Package Multiple: 1 Date Code: 0 Container: Bulk | 5795 |
|
$0.3750 / $0.4070 | Buy Now |
DISTI #
2254-H1032X225C-ND
|
DigiKey | HC SERIES CHEVERON INSERTS, 10-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
29 In Stock |
|
$0.2226 / $0.4600 | Buy Now |