Part Details for H102K25X7RL6UJ5R by Vishay Intertechnologies
Overview of H102K25X7RL6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H102K25X7RL6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75-H102K25X7RL6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors H 500V 1nF +/-10% X7R AMMO e3 RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | H 500V 1NF ±10% X7R AMMO E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 14000Ammo Pack |
|
$0.0442 / $0.0481 | Buy Now |
|
Future Electronics | H 500V 1NF ±10% X7R AMMO E3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0442 / $0.0481 | Buy Now |
|
New Advantage Corporation | H 500V 1NF �10% X7R AMMO E3 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$0.0532 / $0.0570 | Buy Now |
Part Details for H102K25X7RL6UJ5R
H102K25X7RL6UJ5R CAD Models
H102K25X7RL6UJ5R Part Data Attributes
|
H102K25X7RL6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
H102K25X7RL6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |