H102K25X7RL63J5R
Description: CAPACITOR, CERAMIC, 500V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of H102K25X7RL63J5R by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for H102K25X7RL63J5R by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for H102K25X7RL63J5R by Vishay BCcomponents

H102K25X7RL63J5R
Vishay BCcomponents
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY BC COMPONENTS
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
Vishay
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
H
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. H102K25X7RL63J5R
    Vishay BCcomponents
    CAPACITOR, CERAMIC, 500V, X7R, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for H102K25X7RL63J5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H102K25X7RL63J5R by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H102K25X7RL63J5R by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of H102K25X7RL63J5R would you like to use for your alert(s)?
  • Please alert me when H102K25X7RL63J5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H102K25X7RL63J5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H102K25X7RL63J5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H102K25X7RL63J5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H102K25X7RL63J5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H102K25X7RL63J5R by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: