Part Details for H101CGD by Bivar Inc
Results Overview of H101CGD by Bivar Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H101CGD Information
H101CGD by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H101CGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H3382
|
Newark | Led Indicator, 3Mm, Green, 25Mcd, 568Nm, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3220 | Buy Now |
DISTI #
492-1873-ND
|
DigiKey | LED CBI 3MM GREEN RA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2957 / $0.9100 | Buy Now |
DISTI #
749-H101CGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly Grn Single Level 565nm RoHS: Compliant | 0 |
|
$0.2310 / $0.7600 | Order Now |
DISTI #
V99:2348_19755828
|
Arrow Electronics | LED Uni-Color Green 568nm 2-Pin Tray RoHS: Compliant Min Qty: 311 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 | Americas - 847 |
|
$0.2627 / $0.3213 | Buy Now |
DISTI #
70534897
|
RS | LED Assembly, Right Angle,3 mm LED, Single Level,1 Station, Green, Diffused Lens | Bivar Inc. H101CG... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 / $0.3110 | RFQ |
|
Future Electronics | H101C Series Green Diffused Single Station 90 Degree LED Assembly - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray |
10500 Tray |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
85536501
|
Verical | LED Uni-Color Green 568nm 2-Pin Tray RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2426 | Americas - 5600 |
|
$0.3851 / $0.4530 | Buy Now |
DISTI #
80928169
|
Verical | LED Uni-Color Green 568nm 2-Pin Tray RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2327 | Americas - 847 |
|
$0.3213 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
H101CGD
|
TME | LED, in housing, 3mm, No.of diodes: 1, green, 20mA, Lens: diffused Min Qty: 1 | 91 |
|
$0.2820 / $0.7510 | Buy Now |