Part Details for H101CBWD by Bivar Inc
Overview of H101CBWD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H101CBWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H101CBWD-ND
|
DigiKey | LED CBI 3MM BLU RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$1.8508 / $4.4000 | Buy Now |
DISTI #
749-H101CBWD
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly Blue Single Level 3mm RoHS: Compliant | 0 |
|
$1.8500 / $1.8800 | Order Now |
DISTI #
70534895
|
RS | LED Assembly, Right Angle,3 mm LED, Single Level,1 Station, Blue, Diffused Lens | Bivar Inc. H101CBWD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.1700 | RFQ |
|
Future Electronics | H101C Series Blue Diffused Single Station 90 Degree LED Assembly - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.5000 / $2.8100 | Buy Now |
DISTI #
H101CBWD
|
TME | LED, in housing, blue, 3mm, No.of diodes: 1, 20mA, Lens: diffused Min Qty: 1 | 100 |
|
$2.2600 / $3.2000 | Buy Now |
Part Details for H101CBWD
H101CBWD CAD Models
H101CBWD Part Data Attributes:
|
H101CBWD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H101CBWD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.5 V | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 45 cd | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Overall Height | 7.2 mm | |
Peak Wavelength | 430 nm | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Viewing Angle | 45 deg |