Part Details for H1019 by PULAE
Overview of H1019 by PULAE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-019 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH1-0190L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH1-0190LD | Coilcraft Inc | General Purpose Inductor, 27.4uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for H1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) | 941 |
|
$3.3750 / $6.7500 | Buy Now |