There are no models available for this part yet.
Overview of H1019 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-019 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH1-0190L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH1-0190LD | Coilcraft Inc | General Purpose Inductor, 27.4uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for H1019 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71829025
|
RS | HEATER COIL | Eaton - Cutler Hammer H1019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$304.6200 / $327.5500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.2900 / $293.3500 | Buy Now |