Part Details for H101132F205NB by C&K
Overview of H101132F205NB by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H101132F205NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8927
|
Newark | Switchlock/C&k Components |C&k Components H101132F205NB Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4500 | Buy Now |
DISTI #
35AH0767
|
Newark | H101132F205Nb |C&k Components H101132F205NB Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5300 / $27.4600 | Buy Now |
DISTI #
CKN11023-ND
|
DigiKey | SWITCH KEYLK 2POS SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$19.3925 / $30.7100 | Buy Now |
DISTI #
611-H101132F205NB
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 7 |
|
$22.7200 / $29.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1 | 0 |
|
$24.3400 | Buy Now |
DISTI #
73572191
|
Verical | Switch Key Lock ON ON SPDT 90° Flat Key 20VAC 20VDC 0.4VA Quick Connect Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 123 |
|
$30.5827 / $41.6939 | Buy Now |
DISTI #
C&K Components H101132F205NB
|
PEI Genesis | Keylock Switch, 1 Position | 0 |
|
Buy Now | |
DISTI #
000000000002756336
|
Sager | Keylock Switches Switchlocks Min Qty: 108 | 0 |
|
$20.6900 / $21.5500 | Buy Now |
Part Details for H101132F205NB
H101132F205NB CAD Models
H101132F205NB Part Data Attributes:
|
H101132F205NB
C&K
Buy Now
Datasheet
|
Compare Parts:
H101132F205NB
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Height | 28.35 mm | |
Body Length or Diameter | 22.35 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Indexing Angle | 90 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.325 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |