Datasheets
H10107RR05Q by:

Rotary Switch, 8 Positions, SPST, Latched, 1A, 125VDC, Quick Connect Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT

Part Details for H10107RR05Q by ITT Interconnect Solutions

Overview of H10107RR05Q by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for H10107RR05Q

H10107RR05Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H10107RR05Q Part Data Attributes

H10107RR05Q ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
H10107RR05Q ITT Interconnect Solutions Rotary Switch, 8 Positions, SPST, Latched, 1A, 125VDC, Quick Connect Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Type HIGH-FLATTED
Body Height 6.99 mm
Body Length or Diameter 23.62 mm
Contact (AC) Max Rating R Load 12A@125VAC
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@125VDC
Contact Voltage(AC)-Max 125 V
Contact Voltage(DC)-Max 125 V
Electrical Life 10000 Cycle(s)
Indexing Angle 45 deg
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Positions 8
Number of Switch Sections 1
Operating Temperature-Max 95 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type ROTARY SWITCH
Terminal Finish Silver (Ag)
Termination Type QUICK CONNECT

H10107RR05Q Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H10107RR05Q by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H10107RR05Q by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of H10107RR05Q would you like to use for your alert(s)?
  • Please alert me when H10107RR05Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H10107RR05Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H10107RR05Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H10107RR05Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H10107RR05Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H10107RR05Q by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: