Part Details for H10107RR05Q by C&K
Overview of H10107RR05Q by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H10107RR05Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0762
|
Newark | H10107Rr05Q |C&k Components H10107RR05Q Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7500 | Buy Now |
DISTI #
H10107RR05Q-ND
|
DigiKey | SWITCH ROTARY 2POS 12A 125V Min Qty: 54 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9300 | Buy Now |
DISTI #
611-H10107RR05Q
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$3.4200 / $4.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 | 0 |
|
$5.5000 | Buy Now |
DISTI #
000000000000020709
|
Sager | Rotary Switches Rotary Min Qty: 54 | 0 |
|
$2.9100 / $3.3600 | Buy Now |
Part Details for H10107RR05Q
H10107RR05Q CAD Models
H10107RR05Q Part Data Attributes:
|
H10107RR05Q
C&K
Buy Now
Datasheet
|
Compare Parts:
H10107RR05Q
C&K
ROTARY SWITCH-1POSITIONS, SPST, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.62 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.325 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |