Part Details for H101 by Switchcraft Conxall
Overview of H101 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for H101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Assembly, 1500 VDC, Sealable, Bus Bar, Receptacle, Pin, Power, Black | TE Connectivity H101100130A-000 | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000070679
|
Sager | Pushbutton Switches HI D SWITCH | 0 |
|
Buy Now | |
|
Chip1Cloud | SWITCH PUSH SPST-NO 0.25A 28V | 1150 |
|
RFQ |
Part Details for H101
H101 CAD Models
H101 Part Data Attributes:
|
H101
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
H101
Switchcraft Conxall
Pushbutton Switch, SPST, Off-(on), Momentary, 0.25A, 120VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.203 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LOCKNUTS | |
Body Breadth | 15.875 mm | |
Body Height | 27.7876 mm | |
Body Length or Diameter | 15.875 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 3/8-32 | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@120VDC | |
Contact Function | OFF-(ON) | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |