Part Details for H100X064H1T by Panduit Corp
Results Overview of H100X064H1T by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H100X064H1T Information
H100X064H1T by Panduit Corp is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for H100X064H1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8613
|
Newark | Wire Marker, Po, 16.3Mm X 25.4Mm, Wht, Marker Type:Thermal Transfer, Legend:Blank (No Legend), Ma... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$815.5900 | Buy Now |
DISTI #
298-18414-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X0.64" WHT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$590.2830 / $684.0000 | Buy Now |
DISTI #
72K8613
|
Avnet Americas | 1.00"X.64"(3/8" DIA) - Bulk (Alt: 72K8613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk |
2 Partner Stock |
|
$815.5900 | Buy Now |
DISTI #
H100X064H1T
|
Avnet Americas | 1.00"X.64"(3/8" DIA) - Cable Rools/Shrink Tubing (Alt: H100X064H1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$568.0000 | Buy Now |
DISTI #
644-H100X064H1T
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 0 |
|
$635.5400 / $642.8400 | Order Now |
DISTI #
70327067
|
RS | Heat-shrink Label, Mil-Grade, 3/8"Dia., 3:1 polyolefin, 1"W X .64"H, White | Panduit H100X064H1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$635.5700 / $690.8400 | RFQ |
DISTI #
PANH100X064H1T
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 3 in Stock |
|
$627.3766 / $657.7336 | Buy Now |
|
Onlinecomponents.com | Labels Heat Shrink Label Polyolefin White 25.4x16.2mm RoHS: Compliant |
6 In Stock 98 Factory Stock |
|
$765.3900 / $793.1800 | Buy Now |
DISTI #
000000000001606730
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$497.3100 / $522.8100 | Buy Now |
|
Master Electronics | Labels Heat Shrink Label Polyolefin White 25.4x16.2mm RoHS: Compliant |
6 In Stock 98 Factory Stock |
|
$765.3900 / $793.1800 | Buy Now |
Part Details for H100X064H1T
H100X064H1T CAD Models
H100X064H1T Part Data Attributes
|
H100X064H1T
Panduit Corp
Buy Now
|
Compare Parts:
H100X064H1T
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |