Part Details for H100X034H1T-B by Panduit Corp
Overview of H100X034H1T-B by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H100X034H1T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1298
|
Newark | Thermtrans, Heatshrink Tubing, Mil Grade |Panduit H100X034H1T-B (Alternate Part Number: 07498352225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,481.0400 / $1,659.6000 | Buy Now |
DISTI #
298-18406-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X0.34" WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,567.6016 / $1,777.4000 | Buy Now |
DISTI #
H100X034H1T-B
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin White - Cable Rools/Shrink Tubing (Alt: H100X034H1T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,463.0300 | Buy Now |
DISTI #
644-H100X034H1T-B
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 0 |
|
$1,694.7900 | Order Now |
DISTI #
70518543
|
RS | Shrink Tubing Lbl, Inner Diam 0.19in, Shrink Ratio 3:1, Polyolefin, H200X Series | Panduit H100X034H1T-B RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 1 |
|
$1,821.5500 | Buy Now |
DISTI #
PANH100X034H1T-B
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock |
|
$1,615.9662 / $1,641.2157 | Buy Now |
|
Onlinecomponents.com | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 5000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. RoHS: Compliant |
4 In Stock |
|
$1,740.5000 / $1,775.8400 | Buy Now |
DISTI #
69227045
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 3 |
|
$2,262.6500 / $2,308.5920 | Buy Now |
DISTI #
000000000001406743
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$1,280.9500 / $1,296.7600 | Buy Now |
|
Master Electronics | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 5000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. RoHS: Compliant |
4 In Stock |
|
$1,740.5000 / $1,775.8400 | Buy Now |
Part Details for H100X034H1T-B
H100X034H1T-B CAD Models
H100X034H1T-B Part Data Attributes
|
H100X034H1T-B
Panduit Corp
Buy Now
|
Compare Parts:
H100X034H1T-B
Panduit Corp
|
Samacsys Manufacturer | Panduit |