Part Details for H100X025H2T by Panduit Corp
Overview of H100X025H2T by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H100X025H2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8608
|
Newark | Heat Shrink Marker, 25.4Mm X 6.4Mm, Yel, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:25.4Mm X 6.4Mm, I.d. Max:3.1Mm, I.d. Min:1Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Panduit H100X025H2T (Alternate Part Number: 07498351867 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.8800 | Buy Now |
DISTI #
298-18405-ND
|
DigiKey | LABEL HEAT SHRINKABL 1X0.25" YLW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$314.4641 / $364.1300 | Buy Now |
DISTI #
H100X025H2T
|
Avnet Americas | 1.00" X 0.25" (1/8" DIA - Cable Rools/Shrink Tubing (Alt: H100X025H2T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$271.5200 | Buy Now |
DISTI #
644-H100X025H2T
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 1 |
|
$341.6600 / $352.3500 | Buy Now |
DISTI #
70518541
|
RS | ThermTrans, Heatshrink Tubing, Mil Grade | Panduit H100X025H2T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$334.6700 / $367.7700 | RFQ |
DISTI #
PANH100X025H2T
|
Heilind Electronics | THERMTRANS, HEATSHRINK MIL TUBING, GRADE | Americas - 0 in Stock |
|
$299.9058 / $324.8980 | Buy Now |
|
Onlinecomponents.com | Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm RoHS: Compliant |
4 On Order |
|
$365.8800 / $381.0200 | Buy Now |
DISTI #
000000000001606725
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$232.0700 / $259.9200 | Buy Now |
|
Master Electronics | Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm RoHS: Compliant |
4 On Order |
|
$365.8800 / $381.0200 | Buy Now |
Part Details for H100X025H2T
H100X025H2T CAD Models
H100X025H2T Part Data Attributes
|
H100X025H2T
Panduit Corp
Buy Now
|
Compare Parts:
H100X025H2T
Panduit Corp
|
Samacsys Manufacturer | Panduit |