Part Details for H100X025H1T-2 by Panduit Corp
Overview of H100X025H1T-2 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H100X025H1T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1686
|
Newark | Thermtrans, 2-Sided Heatshrink Tubing, M |Panduit H100X025H1T-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.4100 / $354.7900 | Buy Now |
DISTI #
298-19765-ND
|
DigiKey | LABEL HEAT SHRINKABLE 2SIDE WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.7700 | Buy Now |
DISTI #
H100X025H1T-2
|
Avnet Americas | HEAT SHRINK LABEL, 2-SIDED, .13" (3.3MM) - Labels that come on sheets or rolls (Alt: H100X025H1T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$271.5200 | Buy Now |
DISTI #
644-H100X025H1T-2
|
Mouser Electronics | Wire Labels & Markers H/S Lbl 2-Si ded .13 (3.3mm) RoHS: Compliant | 0 |
|
$349.5900 / $350.6900 | Order Now |
DISTI #
70518539
|
RS | Heat Shrink Label, 2-Sided, .13" (3.3mm), P1 Series | Panduit H100X025H1T-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$341.7300 / $371.4500 | RFQ |
DISTI #
PANH100X025H1T-2
|
Heilind Electronics | Heat Shrink Label, 2-Sided, .13 (3.3mm) | Americas - 0 in Stock |
|
$299.9058 / $324.8980 | Buy Now |
|
Onlinecomponents.com | Labels Heat Shrink Label Polyolefin White 25.4x6.4mm RoHS: Compliant |
3 In Stock 13 Factory Stock |
|
$335.5800 / $366.6700 | Buy Now |
DISTI #
84375313
|
Verical | Labels Heat Shrink Label Polyolefin White 25.4x6.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 2 |
|
$436.2540 / $476.6710 | Buy Now |
DISTI #
000000000003338876
|
Sager | Wire Labels & Markers H/S Lbl 2-Si ded .13 (3.3mm) Min Qty: 1 | 0 |
|
$237.7300 / $270.7500 | Buy Now |
|
Master Electronics | Labels Heat Shrink Label Polyolefin White 25.4x6.4mm RoHS: Compliant |
3 In Stock 13 Factory Stock |
|
$335.5800 / $366.6700 | Buy Now |