There are no models available for this part yet.
Overview of H100CYD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for H100CYD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K0361
|
Newark | Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-5 |Bivar H100CYD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.4580 | Buy Now | |
DISTI #
H100CYD-ND
|
DigiKey | LED CBI 3MM YELLOW RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3992 | Buy Now | |
DISTI #
749-H100CYD
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly Yellow Single Level 585nm RoHS: Compliant | 760 |
|
$0.2250 / $0.7600 | Buy Now | |
DISTI #
70534890
|
RS | LED Assembly, Right Angle,3 mm LED, Single Level,1 Station, Yellow, Diffused Lens | Bivar Inc. H100CYD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 / $0.3200 | RFQ | |
Future Electronics | H100C Series 2.1 V Round 3 mm Through Hole Right Angle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3900 / $0.4650 | Buy Now |
CAD Models for H100CYD by Bivar Inc
Part Data Attributes for H100CYD by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Color@Wavelength
|
Yellow
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.6 V
|
Lens Type
|
DIFFUSED
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.2 mm
|
Peak Wavelength
|
585 nm
|
Viewing Angle
|
45 deg
|